3-1478985-0 | ||
---|---|---|
DigiKey Part Number | A144311-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1478985-0 | |
Description | CONN CAP COVER DUST FOR SMA JACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Jacks | |
Body Material | Brass | |
Body Finish | Gold | |
Features | Chain | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.81000 | ¥36.81 |
10 | ¥32.82800 | ¥328.28 |
25 | ¥32.65760 | ¥816.44 |
50 | ¥32.32100 | ¥1,616.05 |
100 | ¥29.13950 | ¥2,913.95 |
250 | ¥28.97232 | ¥7,243.08 |
500 | ¥26.79510 | ¥13,397.55 |
1,000 | ¥23.94814 | ¥23,948.14 |
2,500 | ¥22.10596 | ¥55,264.90 |