
132348 | |
|---|---|
DigiKey Part Number | ACX1435-ND |
Manufacturer | |
Manufacturer Product Number | 132348 |
Description | CONN CAP (COVER) FOR SMA PLUGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For SMA Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products SMA Plugs |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bag | Body Finish Gold |
Part Status Active | Features Chain |
Connector Style SMA | Color Gold |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.25000 | ¥65.25 |
| 10 | ¥55.47500 | ¥554.75 |
| 25 | ¥51.99840 | ¥1,299.96 |
| 50 | ¥49.51420 | ¥2,475.71 |
| 100 | ¥47.14970 | ¥4,714.97 |
| 300 | ¥43.63417 | ¥13,090.25 |
| 500 | ¥42.09064 | ¥21,045.32 |
| 1,000 | ¥40.08351 | ¥40,083.51 |



















