



132173 | |
|---|---|
DigiKey Part Number | ACX1217-ND |
Manufacturer | |
Manufacturer Product Number | 132173 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132173 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 3 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228583-1 | TE Connectivity Aerospace, Defense and Marine | 100 | A24681-ND | ¥765.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.63000 | ¥91.63 |
| 10 | ¥77.84500 | ¥778.45 |
| 25 | ¥72.96800 | ¥1,824.20 |
| 50 | ¥69.48280 | ¥3,474.14 |
| 100 | ¥66.16660 | ¥6,616.66 |
| 300 | ¥61.23410 | ¥18,370.23 |
| 500 | ¥59.06828 | ¥29,534.14 |
| 1,000 | ¥56.25227 | ¥56,252.27 |




