095-902-513-300 | ||
---|---|---|
DigiKey Part Number | 115-095-902-513-300-ND | |
Manufacturer | ||
Manufacturer Product Number | 095-902-513-300 | |
Description | CBL ASSY AMC-SMA PLG-PLG 11.811" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 11.811" (300.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.63000 | ¥142.63 |
10 | ¥126.45000 | ¥1,264.50 |
25 | ¥121.58880 | ¥3,039.72 |
50 | ¥116.72560 | ¥5,836.28 |
100 | ¥110.24050 | ¥11,024.05 |
250 | ¥100.51360 | ¥25,128.40 |
500 | ¥94.02898 | ¥47,014.49 |
1,000 | ¥86.24724 | ¥86,247.24 |