



ADP-SMAFRP-SMAF | |
|---|---|
DigiKey Part Number | ADP-SMAFRP-SMAF-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAFRP-SMAF |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) RP-SMA Jack, Male Pin |
Mfr | Convert To (Adapter End) SMA Jack, Female Socket |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
Center Gender Female to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 64430103111000 | Würth Elektronik | 351 | 732-13867-ND | ¥76.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.08000 | ¥44.08 |











