095-902-516-300 | |
---|---|
DigiKey Part Number | 115-095-902-516-300-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-516-300 |
Description | CBL ASSY AMC-SMA PLG-PLG 11.811" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.24000 | ¥139.24 |
10 | ¥123.42300 | ¥1,234.23 |
25 | ¥118.67520 | ¥2,966.88 |
50 | ¥113.92940 | ¥5,696.47 |
100 | ¥107.59920 | ¥10,759.92 |
250 | ¥98.10528 | ¥24,526.32 |
500 | ¥91.77578 | ¥45,887.89 |
1,000 | ¥84.18060 | ¥84,180.60 |