ZFDC-20-5-S+ | |
---|---|
DigiKey Part Number | 3157-ZFDC-20-5-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFDC-20-5-S+ |
Description | DIR COUP / SMA / ROHS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 100kHz ~ 2GHz 19.5 ± 0.5dB 2W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 100kHz ~ 2GHz | |
Coupling Factor | 19.5 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 27.83dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,060.05000 | ¥1,060.05 |