SDA006-7 | |
---|---|
DigiKey Part Number | SDA006-7DITR-ND - Tape & Reel (TR) SDA006-7DICT-ND - Cut Tape (CT) SDA006-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA006-7 |
Description | BRIDGE RECT 3P 75V 215MA SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 75 V Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 75 V | |
Current - Average Rectified (Io) | 215 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79870 | ¥279.87 |
500 | ¥2.33834 | ¥1,169.17 |
1,000 | ¥1.99007 | ¥1,990.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77240 | ¥5,317.20 |
6,000 | ¥1.67913 | ¥10,074.78 |
9,000 | ¥1.55475 | ¥13,992.75 |
30,000 | ¥1.53935 | ¥46,180.50 |