




1722563104 | |
|---|---|
DigiKey Part Number | WM26334-ND |
Manufacturer | |
Manufacturer Product Number | 1722563104 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722563104 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.86100 | ¥28.61 |
| 25 | ¥2.67960 | ¥66.99 |
| 50 | ¥2.55220 | ¥127.61 |
| 100 | ¥2.42970 | ¥242.97 |
| 250 | ¥2.27756 | ¥569.39 |
| 500 | ¥2.16856 | ¥1,084.28 |
| 1,000 | ¥2.06494 | ¥2,064.94 |
| 2,500 | ¥1.93561 | ¥4,839.03 |










