
1722537023 | |
|---|---|
DigiKey Part Number | WM26316TR-ND - Tape & Reel (TR) WM26316CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1722537023 |
Description | ULTRA-FIT TANGLESS CRIMP TERMINA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 40.0µin (1.02µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.78600 | ¥17.86 |
| 25 | ¥1.67040 | ¥41.76 |
| 50 | ¥1.59120 | ¥79.56 |
| 100 | ¥1.51510 | ¥151.51 |
| 250 | ¥1.41980 | ¥354.95 |
| 500 | ¥1.35182 | ¥675.91 |
| 1,000 | ¥1.28714 | ¥1,287.14 |
| 2,500 | ¥1.20646 | ¥3,016.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.21736 | ¥8,521.52 |
| 14,000 | ¥1.15925 | ¥16,229.50 |
| 21,000 | ¥1.12657 | ¥23,657.97 |
| 35,000 | ¥1.08672 | ¥38,035.20 |
| 49,000 | ¥1.06124 | ¥52,000.76 |
| 70,000 | ¥1.03489 | ¥72,442.30 |










