4 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
1722583104
1722583104

1722583104

DigiKey Part Number
WM26318-ND
Manufacturer
Manufacturer Product Number
1722583104
Description
CONN RCPT HSG 4POS 3.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722583104 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.181" (4.60mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant, Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.138" (3.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,432
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.81700¥28.17
25¥2.64200¥66.05
50¥2.51600¥125.80
100¥2.39610¥239.61
250¥2.24544¥561.36
500¥2.13818¥1,069.09
1,000¥2.03601¥2,036.01
2,500¥1.90843¥4,771.07