
1722644002 | |
|---|---|
DigiKey Part Number | WM26353-ND |
Manufacturer | |
Manufacturer Product Number | 1722644002 |
Description | ULTRA-FIT TANGLESS TERMINAL POSI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Ultra-Fit Series |
Datasheet | Datasheet |
EDA/CAD Models | 1722644002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | Ultra-Fit Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.10500 | ¥11.05 |
| 25 | ¥1.03480 | ¥25.87 |
| 50 | ¥0.98740 | ¥49.37 |
| 100 | ¥0.93910 | ¥93.91 |
| 250 | ¥0.88036 | ¥220.09 |
| 500 | ¥0.83828 | ¥419.14 |
| 1,000 | ¥0.79821 | ¥798.21 |
| 2,500 | ¥0.74818 | ¥1,870.45 |










