132298 | |
---|---|
DigiKey Part Number | ACX1200-ND |
Manufacturer | |
Manufacturer Product Number | 132298 |
Description | CONN SMA PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 9913, 9914, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.03000 | ¥103.03 |
10 | ¥91.28800 | ¥912.88 |
25 | ¥87.78080 | ¥2,194.52 |
50 | ¥84.26900 | ¥4,213.45 |
100 | ¥79.58800 | ¥7,958.80 |
300 | ¥72.56517 | ¥21,769.55 |
500 | ¥67.88358 | ¥33,941.79 |
1,000 | ¥62.26560 | ¥62,265.60 |