SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
132195
132195

132195

DigiKey Part Number
ACX1194-ND
Manufacturer
Manufacturer Product Number
132195
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-55, 142, 223, 400
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,230
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.91000¥54.91
10¥46.62600¥466.26
25¥43.70520¥1,092.63
50¥41.61800¥2,080.90
100¥39.63060¥3,963.06
300¥36.67523¥11,002.57
500¥35.37756¥17,688.78
1,000¥33.69056¥33,690.56
2,500¥31.58391¥78,959.77
Manufacturers Standard Package