135101-07-18.00 | ||
---|---|---|
DigiKey Part Number | ACX1689-ND | |
Manufacturer | ||
Manufacturer Product Number | 135101-07-18.00 | |
Description | CBL ASSY SMA PLUG TO PLUG 18" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 18.00" (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.69000 | ¥317.69 |
10 | ¥278.21700 | ¥2,782.17 |
25 | ¥266.19440 | ¥6,654.86 |
50 | ¥257.60840 | ¥12,880.42 |
100 | ¥249.02040 | ¥24,902.04 |
250 | ¥235.28156 | ¥58,820.39 |