132194 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 100
Unit Price: ¥765.72000
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
132194
132194

132194

DigiKey Part Number
ACX1209-ND
Manufacturer
Manufacturer Product Number
132194
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
500 V
Cable Group
RG-55, 142, 223, 400
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
228583-1TE Connectivity Aerospace, Defense and Marine100A24681-ND¥765.72000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.37000¥103.37
10¥87.86900¥878.69
25¥82.36600¥2,059.15
50¥78.43420¥3,921.71
100¥74.69130¥7,469.13
300¥69.12420¥20,737.26
500¥66.67950¥33,339.75
1,000¥63.50075¥63,500.75
Manufacturers Standard Package