
172306 | |
|---|---|
DigiKey Part Number | ACX1449-ND |
Manufacturer | |
Manufacturer Product Number | 172306 |
Description | CONN CAP COVER FOR N TYPE PLUGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For N Type Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Plugs |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style N Type | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 10 | ¥30.44200 | ¥304.42 |
| 25 | ¥28.53480 | ¥713.37 |
| 50 | ¥27.17200 | ¥1,358.60 |
| 100 | ¥25.87350 | ¥2,587.35 |
| 300 | ¥23.94330 | ¥7,182.99 |
| 500 | ¥23.09594 | ¥11,547.97 |
| 1,000 | ¥21.99422 | ¥21,994.22 |
| 2,500 | ¥20.61859 | ¥51,546.48 |





















