



172395 | |
|---|---|
DigiKey Part Number | ARF2420-ND |
Manufacturer | |
Manufacturer Product Number | 172395 |
Description | CONN N PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.76000 | ¥183.76 |
| 10 | ¥156.17900 | ¥1,561.79 |
| 25 | ¥146.40200 | ¥3,660.05 |
| 50 | ¥139.41400 | ¥6,970.70 |
| 100 | ¥132.76400 | ¥13,276.40 |
| 300 | ¥122.87063 | ¥36,861.19 |
| 500 | ¥118.52658 | ¥59,263.29 |



