



901-9723 | |
|---|---|
DigiKey Part Number | ARF1184-ND |
Manufacturer | |
Manufacturer Product Number | 901-9723 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold, Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold, Passivated |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.085", .086" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050548-1 | TE Connectivity AMP Connectors | 1,386 | A111715-ND | ¥97.83000 | Direct |
| 0732510051 | Molex | 161 | WM20432-ND | ¥69.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.17000 | ¥97.17 |
| 10 | ¥82.59200 | ¥825.92 |
| 25 | ¥77.42040 | ¥1,935.51 |
| 50 | ¥73.72200 | ¥3,686.10 |
| 100 | ¥70.20480 | ¥7,020.48 |
| 300 | ¥64.97103 | ¥19,491.31 |
| 500 | ¥62.67300 | ¥31,336.50 |
| 1,000 | ¥59.68547 | ¥59,685.47 |



