1-1478979-0 | ||
---|---|---|
DigiKey Part Number | A101960-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1478979-0 | |
Description | CONN SMA RCPT STR 50 OHM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1478979-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.39000 | ¥73.39 |
10 | ¥63.99200 | ¥639.92 |
25 | ¥62.31240 | ¥1,557.81 |
50 | ¥60.62760 | ¥3,031.38 |
100 | ¥56.92200 | ¥5,692.20 |
250 | ¥56.58540 | ¥14,146.35 |
500 | ¥53.21710 | ¥26,608.55 |
1,000 | ¥47.49124 | ¥47,491.24 |