12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
High Speed Converters by Analog Devices

AD7298BCPZ-RL7

DigiKey Part Number
AD7298BCPZ-RL7TR-ND - Tape & Reel (TR)
AD7298BCPZ-RL7CT-ND - Cut Tape (CT)
AD7298BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7298BCPZ-RL7
Description
IC ADC 12BIT 20-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7298BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.8V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.8V ~ 3.6V
Sampling Rate (Per Second)
1M
Features
Temperature Sensor
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
20-WFQFN Exposed Pad, CSP
Data Interface
SPI, DSP
Supplier Device Package
20-LFCSP (4x4)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,376
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.59000¥108.59
10¥85.37900¥853.79
25¥79.58720¥1,989.68
100¥73.22170¥7,322.17
250¥72.88184¥18,220.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥66.09855¥99,147.83
Manufacturers Standard Package