74LVC1G08GW-Q100,1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,180
Unit Price: ¥0.86000
Datasheet

Direct


onsemi
In Stock: 15,984
Unit Price: ¥0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,745
Unit Price: ¥2.14000
Datasheet

Similar


onsemi
In Stock: 8,870
Unit Price: ¥0.83000
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74LVC1G08GW-Q100,1

DigiKey Part Number
1727-1017-2-ND - Tape & Reel (TR)
1727-1017-1-ND - Cut Tape (CT)
1727-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G08GW-Q100,1
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G08GW-Q100,1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.11000¥1.11
10¥0.72700¥7.27
50¥0.58340¥29.17
100¥0.53720¥53.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40615¥1,218.45
6,000¥0.39162¥2,349.72
Manufacturers Standard Package