(5)-103958-2, (5)-103957-2, (5)-103956-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)-103958-2, (5)-103957-2, (5)-103956-2
TE Connectivity AMPMODU Connectors | Digi-Key Daily

103956-2

DigiKey Part Number
A28396-ND
Manufacturer
Manufacturer Product Number
103956-2
Description
CONN RCPT 3POS IDC 22-26AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
103956-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,958
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8¥8.61000¥68.88
16¥8.19688¥131.15
32¥7.80438¥249.74
72¥7.36903¥530.57
144¥7.01694¥1,010.44
288¥6.68188¥1,924.38
504¥6.42310¥3,237.24
1,008¥6.11645¥6,165.38
2,520¥5.73362¥14,448.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.