Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input
E-gnition Hamburg team

TRN 3-2415

DigiKey Part Number
TRN3-2415-ND
Manufacturer
Manufacturer Product Number
TRN 3-2415
Description
DC DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRN 3-2415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-SIP Module, 4 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
125mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.87000¥169.87
5¥163.56400¥817.82
10¥160.91800¥1,609.18
30¥156.79633¥4,703.89
50¥154.91360¥7,745.68
100¥152.39200¥15,239.20
250¥149.11764¥37,279.41
500¥146.68360¥73,341.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.