


1-103957-3 | |
|---|---|
DigiKey Part Number | A123195-ND |
Manufacturer | |
Manufacturer Product Number | 1-103957-3 |
Description | CONN RCPT 3POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-103957-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8 | ¥9.41625 | ¥75.33 |
| 16 | ¥8.96750 | ¥143.48 |
| 32 | ¥8.53563 | ¥273.14 |
| 72 | ¥8.06153 | ¥580.43 |
| 144 | ¥7.67569 | ¥1,105.30 |
| 288 | ¥7.30899 | ¥2,104.99 |
| 504 | ¥7.02609 | ¥3,541.15 |
| 1,008 | ¥6.69063 | ¥6,744.16 |
| 2,520 | ¥6.27186 | ¥15,805.09 |



















