Housing FFC Housing for Female Contacts Connector Detent Lock 3 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88859-9

DigiKey Part Number
A114586-ND
Manufacturer
Manufacturer Product Number
88859-9
Description
CONN FFC RCPT HSG 3POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Detent Lock 3Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
88859-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Detent Lock
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
300 V
Packaging
Bulk
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Part Status
Active
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Female Contacts
Current Rating (Amps)
1.5 A
Number of Positions
3
Housing Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
FFC, FCB Thickness
0.05-0.13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥13.08666¥209,386.56
Manufacturers Standard Package