5-103956-7 | ||
---|---|---|
DigiKey Part Number | A34945-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103956-7 | |
Description | CONN RCPT 8POS IDC 22-26AWG TIN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103956-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.53200 | ¥205.32 |
26 | ¥20.42538 | ¥531.06 |
52 | ¥20.21558 | ¥1,051.21 |
104 | ¥18.54837 | ¥1,929.03 |
260 | ¥18.44450 | ¥4,795.57 |
520 | ¥16.77723 | ¥8,724.16 |
1,014 | ¥15.00570 | ¥15,215.78 |
2,522 | ¥13.85941 | ¥34,953.43 |