(5)-103958-3, (5)-103957-3, (5)-103956-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)-103958-3, (5)-103957-3, (5)-103956-3
TE Connectivity AMPMODU Connectors | Digi-Key Daily

5-103956-3

DigiKey Part Number
A34193-ND
Manufacturer
Manufacturer Product Number
5-103956-3
Description
CONN RCPT 4POS IDC 22-26AWG TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-103956-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,483
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥8.68200¥43.41
10¥8.26100¥82.61
25¥7.74040¥193.51
55¥7.32218¥402.72
110¥6.97191¥766.91
275¥6.53498¥1,797.12
550¥6.22284¥3,422.56
1,045¥5.94721¥6,214.83
2,530¥5.58757¥14,136.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.