


5-103945-3 | |
|---|---|
DigiKey Part Number | A34221-ND |
Manufacturer | |
Manufacturer Product Number | 5-103945-3 |
Description | CONN PLUG 4POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103945-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥13.81000 | ¥55.24 |
| 12 | ¥12.77667 | ¥153.32 |
| 44 | ¥11.65795 | ¥512.95 |
| 88 | ¥11.09989 | ¥976.79 |
| 132 | ¥10.78659 | ¥1,423.83 |
| 264 | ¥10.27136 | ¥2,711.64 |
| 528 | ¥9.78098 | ¥5,164.36 |
| 1,012 | ¥9.34228 | ¥9,454.39 |
| 2,508 | ¥8.76302 | ¥21,977.65 |








