103956-3 | ||
---|---|---|
DigiKey Part Number | A28400-ND | |
Manufacturer | ||
Manufacturer Product Number | 103956-3 | |
Description | CONN RCPT 4POS IDC 22-26AWG | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 103956-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥13.44600 | ¥67.23 |
10 | ¥12.28900 | ¥122.89 |
25 | ¥11.92640 | ¥298.16 |
55 | ¥11.80509 | ¥649.28 |
110 | ¥10.95727 | ¥1,205.30 |
275 | ¥10.77545 | ¥2,963.25 |
550 | ¥9.80689 | ¥5,393.79 |
1,045 | ¥8.77780 | ¥9,172.80 |
2,530 | ¥8.11191 | ¥20,523.13 |