


5-103960-3 | |
|---|---|
DigiKey Part Number | 5-103960-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-103960-3 |
Description | CONN RCPT 4POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103960-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥9.59200 | ¥47.96 |
| 10 | ¥9.12900 | ¥91.29 |
| 25 | ¥8.55720 | ¥213.93 |
| 55 | ¥8.09200 | ¥445.06 |
| 110 | ¥7.70491 | ¥847.54 |
| 275 | ¥7.22211 | ¥1,986.08 |
| 550 | ¥6.87733 | ¥3,782.53 |
| 1,045 | ¥6.57276 | ¥6,868.53 |
| 2,530 | ¥6.17532 | ¥15,623.56 |












