1-88859-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-88859-0
1-88859-0
1-88859-0

1-88859-0

DigiKey Part Number
1-88859-0-ND
Manufacturer
Manufacturer Product Number
1-88859-0
Description
CONN FFC RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Detent Lock 4Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-88859-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
4
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
Detent Lock
Voltage Rating
300 V
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,827
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.29000¥19.29
10¥16.38000¥163.80
25¥15.34880¥383.72
50¥14.61560¥730.78
100¥13.91760¥1,391.76
250¥13.04528¥3,261.32
500¥12.42272¥6,211.36
1,000¥11.82987¥11,829.87
2,500¥11.08971¥27,724.28
Manufacturers Standard Package