2-86566-0 | ||
---|---|---|
DigiKey Part Number | A111140TR-ND - Tape & Reel (TR) A111140CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-86566-0 | |
Description | CONTACT FLAT FLEX SOCKET TIN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 22-26 AWG Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-86566-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-86566-0 |
Environmental Information | 2-86566-0 Statement of Compliance |
HTML Datasheet | 86566 Drawing |
EDA Models | 2-86566-0 Models |
3D Drawings | 2-86566-0.pdf |
Product Drawings | 86566 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.61800 | ¥36.18 |
25 | ¥3.60280 | ¥90.07 |
50 | ¥3.51360 | ¥175.68 |
100 | ¥3.01360 | ¥301.36 |
250 | ¥2.72596 | ¥681.49 |
500 | ¥2.57458 | ¥1,287.29 |
1,000 | ¥2.25656 | ¥2,256.56 |
2,500 | ¥2.22626 | ¥5,565.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
52,000 | ¥1.56197 | ¥81,222.44 |
Attribute | Description |
---|---|
Other Names | -2-86566-0-SI 2266-2-86566-0TR A111140TR A111140CT 2-86566-0-ND |
Standard Package | 52,000 |