5-103944-1 | ||
---|---|---|
DigiKey Part Number | A34216-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103944-1 | |
Description | CONN PLUG 2POS IDC 22-26AWG TIN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103944-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.60000 | ¥116.00 |
30 | ¥11.25500 | ¥337.65 |
72 | ¥11.13958 | ¥802.05 |
144 | ¥10.34035 | ¥1,489.01 |
288 | ¥10.16903 | ¥2,928.68 |
504 | ¥9.25490 | ¥4,664.47 |
1,008 | ¥8.28370 | ¥8,349.97 |
2,520 | ¥7.65528 | ¥19,291.31 |