5-103976-1 | ||
---|---|---|
DigiKey Part Number | A34956-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103976-1 | |
Description | CONN RCPT 2POS IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103976-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.77100 | ¥107.71 |
30 | ¥10.45333 | ¥313.60 |
50 | ¥10.34700 | ¥517.35 |
110 | ¥9.60345 | ¥1,056.38 |
330 | ¥9.44448 | ¥3,116.68 |
550 | ¥8.59549 | ¥4,727.52 |
1,100 | ¥7.69350 | ¥8,462.85 |
2,530 | ¥7.10985 | ¥17,987.92 |
5,060 | ¥6.89762 | ¥34,901.96 |