5-103976-2 | ||
---|---|---|
DigiKey Part Number | A34957-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103976-2 | |
Description | CONN RCPT 3POS IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103976-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥12.94000 | ¥103.52 |
16 | ¥11.83188 | ¥189.31 |
32 | ¥11.48281 | ¥367.45 |
72 | ¥11.36653 | ¥818.39 |
144 | ¥10.55014 | ¥1,519.22 |
288 | ¥10.37542 | ¥2,988.12 |
504 | ¥9.44286 | ¥4,759.20 |
1,008 | ¥8.45188 | ¥8,519.50 |
2,520 | ¥7.81071 | ¥19,682.99 |