5-103975-4 | ||
---|---|---|
DigiKey Part Number | A34952-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103975-4 | |
Description | CONN RCPT 5POS IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103975-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥15.39250 | ¥61.57 |
12 | ¥14.07250 | ¥168.87 |
44 | ¥13.65932 | ¥601.01 |
88 | ¥13.52114 | ¥1,189.86 |
132 | ¥12.54970 | ¥1,656.56 |
264 | ¥12.34201 | ¥3,258.29 |
528 | ¥11.23265 | ¥5,930.84 |
1,012 | ¥10.05385 | ¥10,174.50 |
2,508 | ¥9.29119 | ¥23,302.30 |