2 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector IDC Gold 24 AWG
0014562021
0014562021
Molex RF Connectors | Digi-Key Daily

0014562021

DigiKey Part Number
23-0014562021-ND
Manufacturer
Manufacturer Product Number
0014562021
Description
CONN RCPT 2POS IDC 24AWG GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014562021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Cable Termination
IDC
Series
Wire Type
Discrete or Ribbon Cable
Packaging
Tube
Wire Gauge
24 AWG
Part Status
Active
Features
Closed End
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
2
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,553
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥14.10000¥28.20
10¥12.59500¥125.95
26¥11.76885¥305.99
50¥11.23720¥561.86
100¥10.70050¥1,070.05
250¥10.03020¥2,507.55
500¥9.55134¥4,775.67
1,000¥9.09551¥9,095.51
2,500¥8.52627¥21,315.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.