Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284020

DigiKey Part Number
WM50014-02-ND
Manufacturer
Manufacturer Product Number
0022284020
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.455" (11.56mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,375
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.58000¥25.80
100¥2.19070¥219.07
500¥1.95520¥977.60
1,000¥1.86174¥1,861.74
5,000¥1.66182¥8,309.10
10,000¥1.58251¥15,825.10
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 3POS 2.54MM
In-Stock: 3860
Unit Price: ¥3.31000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1793
Unit Price: ¥3.64000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 148
Unit Price: ¥3.89000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1964
Unit Price: ¥4.13000
CONN HEADER VERT 7POS 2.54MM
In-Stock: 2678
Unit Price: ¥4.47000