87175-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87175-6
Taking Commercial Drone Reliability to New Heights

87175-6

DigiKey Part Number
A26921-ND
Manufacturer
Manufacturer Product Number
87175-6
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87175-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.05300¥50.53
25¥4.74000¥118.50
50¥4.51180¥225.59
100¥4.29600¥429.60
250¥4.02656¥1,006.64
500¥3.83422¥1,917.11
1,000¥3.65105¥3,651.05
2,500¥3.42243¥8,556.07
Manufacturers Standard Package