5-867052-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-867052-1
Taking Commercial Drone Reliability to New Heights

5-867052-1

DigiKey Part Number
A36217TR-ND - Tape & Reel (TR)
A36217CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-867052-1
Description
CONN 20AWG CRMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-867052-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,349
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥6.85500¥68.55
25¥6.42040¥160.51
50¥6.11440¥305.72
100¥5.82250¥582.25
250¥5.45716¥1,364.29
500¥5.19670¥2,598.35
1,000¥4.94852¥4,948.52
2,500¥4.65134¥11,628.35
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥4.09814¥28,686.98
14,000¥3.90273¥54,638.22
21,000¥3.80013¥79,802.73
Manufacturers Standard Package