8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
87133-9
87133-9
Taking Commercial Drone Reliability to New Heights

87133-9

DigiKey Part Number
A122918-ND
Manufacturer
Manufacturer Product Number
87133-9
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87133-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,474
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.39000¥64.39
10¥54.67500¥546.75
25¥51.24920¥1,281.23
50¥48.80160¥2,440.08
100¥46.47110¥4,647.11
250¥43.56256¥10,890.64
500¥41.48472¥20,742.36
1,000¥39.50645¥39,506.45
Manufacturers Standard Package