


5-87165-2 | |
|---|---|
DigiKey Part Number | A34242-ND |
Manufacturer | |
Manufacturer Product Number | 5-87165-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-87165-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥4.72200 | ¥47.22 |
| 25 | ¥4.42920 | ¥110.73 |
| 50 | ¥4.21740 | ¥210.87 |
| 100 | ¥4.01480 | ¥401.48 |
| 250 | ¥3.76328 | ¥940.82 |
| 500 | ¥3.58348 | ¥1,791.74 |
| 1,000 | ¥3.41231 | ¥3,412.31 |
| 3,000 | ¥3.15775 | ¥9,473.25 |
























