1-87175
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-87175
Taking Commercial Drone Reliability to New Heights

1-87175-4

DigiKey Part Number
A26925-ND
Manufacturer
Manufacturer Product Number
1-87175-4
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87175-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,783
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.34000¥30.34
10¥25.75400¥257.54
25¥24.14200¥603.55
50¥22.98780¥1,149.39
100¥21.89000¥2,189.00
250¥20.51932¥5,129.83
500¥19.54006¥9,770.03
1,000¥18.60794¥18,607.94
2,500¥17.44400¥43,610.00
Manufacturers Standard Package