


87190-1 | |
|---|---|
DigiKey Part Number | A26951TR-ND - Tape & Reel (TR) A26951CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87190-1 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87190-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥6.58300 | ¥65.83 |
| 25 | ¥6.16600 | ¥154.15 |
| 50 | ¥5.87160 | ¥293.58 |
| 100 | ¥5.59050 | ¥559.05 |
| 250 | ¥5.24020 | ¥1,310.05 |
| 500 | ¥4.98978 | ¥2,494.89 |
| 1,000 | ¥4.75153 | ¥4,751.53 |
| 2,500 | ¥4.45406 | ¥11,135.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥4.22494 | ¥29,574.58 |
| 14,000 | ¥4.02348 | ¥56,328.72 |
| 21,000 | ¥3.91013 | ¥82,112.73 |














