10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

2-87175-2

DigiKey Part Number
A26933-ND
Manufacturer
Manufacturer Product Number
2-87175-2
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-87175-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester, Glass Filled
Connector Type
Operating Temperature
-65°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,505
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.14000¥45.14
10¥38.32500¥383.25
25¥35.91920¥897.98
50¥34.20460¥1,710.23
100¥32.57140¥3,257.14
250¥30.53152¥7,632.88
500¥29.07482¥14,537.41
1,000¥27.68818¥27,688.18
2,500¥25.95658¥64,891.45
Manufacturers Standard Package