


87124-3 | |
|---|---|
DigiKey Part Number | A111644TR-ND - Tape & Reel (TR) A111644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87124-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87124-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.74000 | ¥51.74 |
| 10 | ¥43.94300 | ¥439.43 |
| 25 | ¥41.18680 | ¥1,029.67 |
| 50 | ¥39.21980 | ¥1,960.99 |
| 100 | ¥37.34690 | ¥3,734.69 |
| 250 | ¥35.00908 | ¥8,752.27 |
| 500 | ¥33.33904 | ¥16,669.52 |
| 1,000 | ¥31.74886 | ¥31,748.86 |
| 2,500 | ¥29.76369 | ¥74,409.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 21,000 | ¥28.79390 | ¥604,671.90 |














