
164-21008 | |
|---|---|
DigiKey Part Number | 1436-164-21008-ND |
Manufacturer | |
Manufacturer Product Number | 164-21008 |
Description | WIRE DUCT SLOTTED SCREW 1.64' WT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.00mm) |
Manufacturer HellermannTyton | Width 0.945" (24.00mm) |
Series | Mounting Type Screw |
Packaging Box | Material Polypropylene (PP) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 0.945" (24.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥32.76600 | ¥327.66 |
| 25 | ¥30.71160 | ¥767.79 |
| 70 | ¥28.55871 | ¥1,999.11 |
| 140 | ¥27.19529 | ¥3,807.34 |
| 280 | ¥25.89721 | ¥7,251.22 |
| 560 | ¥24.66143 | ¥13,810.40 |
| 1,050 | ¥23.59225 | ¥24,771.86 |
| 2,520 | ¥22.18042 | ¥55,894.66 |



