AMPMODU Mod II Breakaway TH RA Gold 2 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Gold 2 Pins
9-102974-0-02
9-102974-0-02
Taking Commercial Drone Reliability to New Heights

9-102974-0-02

DigiKey Part Number
A32704-02-ND
Manufacturer
Manufacturer Product Number
9-102974-0-02
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.93000¥12.93
10¥10.96800¥109.68
100¥9.32030¥932.03
500¥8.31932¥4,159.66
1,000¥7.92219¥7,922.19
5,000¥7.07215¥35,360.75
10,000¥6.73495¥67,349.50
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 928
Unit Price: ¥133.80000
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: ¥7.99000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 46
Unit Price: ¥17.70000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1117
Unit Price: ¥22.37000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 8164
Unit Price: ¥26.95000