1-87499-2 | ||
---|---|---|
DigiKey Part Number | A26967-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-87499-2 | |
Description | CONN RCPT HSG 6POS 2.54MM | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-87499-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.13500 | ¥51.35 |
100 | ¥4.14560 | ¥414.56 |
1,000 | ¥3.21723 | ¥3,217.23 |
5,000 | ¥2.80694 | ¥14,034.70 |
10,000 | ¥2.67226 | ¥26,722.60 |